Reference Only

242136

RF Adapters - Between Series N JACK TO 7/16 PLUG ADAPTER

Manufacturer:

Mfr Part:
242136

TTI Part:
242136

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF Series7/16
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesN
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency7.5 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingBronze
Body MaterialBrass
Contact PlatingSilver
PackagingEach
Connector Type7/16 N
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesNF-716M-N/NTS-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$62.18$1,554.50
$59.19$2,959.50
$56.42$5,642.00
$53.71$13,427.50
$51.05$51,050.00
Need more?

My Notes

Sign into see notes.