Reference Only

242133

RF Adapters - Between Series N PLUG TO TNC PLUG ADAPTER

Manufacturer:

Mfr Part:
242133

TTI Part:
242133

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesN
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesTNC
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency11 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
PackagingEach
Connector TypeN TNC
Contact MaterialBrass
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesNM-TM1-NT3G-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$21.18$1,059.00
$19.75$9,875.00
$19.41$19,410.00
$17.70$44,250.00
Need more?

My Notes

Sign into see notes.