Reference Only

242130

RF Adapters - Between Series N PLUG TO TNC JACK ADAPTER

Manufacturer:

Mfr Part:
242130

TTI Part:
242130

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesN
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesTNC
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency11 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
PackagingEach
Connector TypeN TNC
Contact MaterialPhosphor Bronze
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesNM-TF1-NT3G-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

66In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.03$24.03
$23.79$237.90
$23.38$584.50
$22.27$1,113.50
$21.21$2,121.00
$20.24$5,060.00
$19.12$9,560.00
$18.93$18,930.00
Need more?
Sign in to add projects and notes