Reference Only

242125-10

RF Adapters - Between Series N -SMA ST J/J-BSA BHD

Manufacturer:

Mfr Part:
242125-10

TTI Part:
242125-10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesN
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesSMA
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency11 GHz
Impedance50 Ohms
Side 1 Body StyleBulkhead
Side 2 Body StyleBulkhead
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
PackagingEach
Contact MaterialPhosphor Bronze
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesNF-SMAF12-NT3G-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$45.16$1,129.00
$43.52$2,176.00
$35.57$3,557.00
$31.55$15,775.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
395 available now at ttieurope.com

Associated Parts

ST0226-30-002-A Amphenol
Antennas SMA PLUG 1W 50 OHM DUAL BAND
ST0228-30-002-A Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND
ST1326-30-001-A Amphenol
Antennas SMA PLUG 2W 50 OHM WIDE BAND
ST1226-30-001-A Amphenol
Antennas SMA PLUG 5W 50 OHM MULTI BAND
ST1226-20-001-A Amphenol
Antennas SMA PLUG 1W 50 OHM SINGLE BAND
Sign in to add projects and notes