Reference Only
242123
RF Adapters - Between Series SMA JACK TO BNC JACK ADAPTER
Datasheet
242123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 4 GHz | |
| Impedance | 50 Ohms | |
| Adapter Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Connector Type | BNC SMA | |
| Contact Material | Phosphor Bronze | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | ADT-87042402-NT3G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.90 | $322.50 | |
| $12.03 | $1,203.00 | |
| $11.84 | $2,960.00 | |
| $10.77 | $5,385.00 |
Need more?
Associated Parts

Amphenol
Antennas SMA PLUG 1W 50 OHM DUAL BAND

Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND

Amphenol
Antennas SMA PLUG 2W 50 OHM WIDE BAND

Amphenol
Antennas SMA PLUG 5W 50 OHM MULTI BAND

Amphenol
Antennas SMA PLUG 1W 50 OHM SINGLE BAND
My Notes
Sign into see notes.