Reference Only

242111

RF Adapters - Between Series SMA JACK TO UHF JACK ADAPTER

Manufacturer:

Mfr Part:
242111

TTI Part:
242111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesUHF
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency2.5 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
PackagingEach
Connector TypeSMA UHF
Contact MaterialPhosphor Bronze
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesSMAF-UF-NT3G-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$17.89$1,789.00
$15.87$7,935.00
Need more?

Associated Parts

ST0226-30-002-A Amphenol
Antennas SMA PLUG 1W 50 OHM DUAL BAND
ST0228-30-002-A Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND
ST1326-30-001-A Amphenol
Antennas SMA PLUG 2W 50 OHM WIDE BAND
ST1226-30-001-A Amphenol
Antennas SMA PLUG 5W 50 OHM MULTI BAND
ST1226-20-001-A Amphenol
Antennas SMA PLUG 1W 50 OHM SINGLE BAND

My Notes

Sign into see notes.