Reference Only

242102

RF Adapters - Between Series SMA PLUG TO BNC JACK ADAPTER

Manufacturer:

Mfr Part:
242102

TTI Part:
242102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesBNC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesSMA
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency4 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
PackagingEach
Connector TypeBNC SMA
Contact MaterialPhosphor Bronze
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesSMAM-BF-NT3G-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.87$8.87
$8.70$43.50
$8.33$83.30
$7.46$186.50
$7.04$352.00
$5.96$596.00
Need more?

My Notes

Sign into see notes.