Reference Only

222154

End of Life
RF Terminators F TERMINATOR PLUG 75 OHM

Manufacturer:

Mfr Part:
222154

TTI Part:
222154

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
RF SeriesF
GenderPlug
Impedance75 Ohms
Maximum Frequency4 GHz
Body MaterialZinc
Body FinishNickel
Contact MaterialSteel
Contact PlatingNickel
PolarityStandard
PackagingEach
Product TypeRF Terminators
SeriesType F
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.