Reference Only
222145
RF Connector Accessories F HEX NUT CAP AND CHAIN
Datasheet
222145 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | F | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Each | |
| Gender | Plug | |
| Product Type | RF Connector Accessories | |
| Series | Type F | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
100
On Order
100 expected 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $323.00 | |
| $2.75 | $1,375.00 | |
| $2.44 | $2,440.00 | |
| $2.29 | $11,450.00 |
Need more?
Sign in to add projects and notes