Reference Only

222121

RF Adapters - In Series F BULKHEAD JACK TO JACK ADAPTER

Manufacturer:

Mfr Part:
222121

TTI Part:
222121

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesF
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance75 Ohms
Maximum Frequency2 GHz
Body StyleBulkhead
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingEach
Contact MaterialBrass
OrientationStraight
Product TypeRF Adapters - In Series
SeriesType F
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.76$17.60
$1.62$48.60
$1.34$67.00
$1.06$106.00
$0.97$485.00
$0.85$850.00
Need more?

My Notes

Sign into see notes.