Reference Only
202117RP
RF Terminators TNC TERMINATOR REV POLARITY 50 OHM
Datasheet
202117RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | TNC | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Polarity | Reverse | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Series | TNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | RT1004A2-NT3G-50R-0.05-1W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.58 | $114.50 | |
| $3.89 | $389.00 | |
| $3.41 | $852.50 | |
| $3.16 | $3,160.00 | |
| $2.99 | $7,475.00 |
Need more?
Sign in to add projects and notes