Reference Only
202114
RF Connector Accessories BNC MALE SHORTING CAP
Datasheet
202114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Short Circuit Cap | |
| Body Finish | Nickel | |
| Gender | Male | |
| Packaging | Each | |
| Product Type | RF Connector Accessories | |
| Product | Accessories | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | B1007A1-NT3G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.48 | $348.00 | |
| $2.98 | $894.00 | |
| $2.64 | $1,320.00 | |
| $2.48 | $6,200.00 |
Need more?
Sign in to add projects and notes