Reference Only
202112-10
RF Connector Accessories SMA MALE CAP WITH CHAIN
Datasheet
202112-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap | |
| RF Series | SMA | |
| Body Finish | Gold | |
| Product | Accessories | |
| Packaging | Each | |
| Gender | Male | |
| Impedance | 50 Ohms | |
| Product Type | RF Connector Accessories | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Part # Aliases | SMA1005A3-001-3G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $6.48 |
Need more?
My Notes
Sign into see notes.