Reference Only
202112
RF Connector Accessories SMA MALE CAP
Datasheet
202112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap | |
| Body Finish | Gold | |
| Gender | Male | |
| Packaging | Each | |
| Product Type | RF Connector Accessories | |
| Product | Accessories | |
| RF Series | SMA | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Part # Aliases | SMA1005A2-3G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
5,720In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.30 | $11.50 | |
| $2.26 | $22.60 | |
| $2.23 | $55.75 | |
| $2.06 | $103.00 | |
| $2.00 | $200.00 | |
| $1.97 | $492.50 | |
| $1.85 | $925.00 | |
| $1.80 | $1,800.00 |
Need more?
Sign in to add projects and notes