Reference Only
202109-11
RF Terminators UHF TERMINATOR PLUG
Datasheet
202109-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | N | |
| Gender | Plug | |
| Body Material | Brass | |
| Body Finish | White Bronze | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Subcategory | RF Interconnects | |
| Part # Aliases | N1004B1-AT30GA-50R-0.01-1W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.02 | $1,602.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes