Reference Only
202109-10
RF Terminators N TERM PLUG 50 OHM HI-PERFORMANCE
Datasheet
202109-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | N | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Body Material | Brass | |
| Body Finish | Nickel | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Terminators | |
| Series | Type N | |
| Subcategory | RF Interconnects | |
| Part # Aliases | N1004A2-AT30GA-50R-0.01-1W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
117In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.35 | $11.35 | |
| $10.76 | $53.80 | |
| $10.38 | $103.80 | |
| $8.95 | $223.75 | |
| $8.34 | $417.00 | |
| $7.44 | $1,860.00 | |
| $6.73 | $3,365.00 | |
| $6.66 | $6,660.00 |
Need more?
Sign in to add projects and notes