Reference Only
202105
RF Terminators BNC TERMINATOR PLUG 75 OHM DL
Datasheet
202105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Gender | Plug | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 4 GHz | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Terminators | |
| RF Series | BNC | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 319-0061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.72 | $93.00 | |
| $3.08 | $154.00 | |
| $2.46 | $615.00 | |
| $2.14 | $1,070.00 |
Need more?
Sign in to add projects and notes