Reference Only

202102-12

RF Connector Accessories N ACC MALE CAP WIRE CHAIN

Manufacturer:

Mfr Part:
202102-12

TTI Part:
202102-12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connector Accessories
Accessory TypeDust Cap
RF SeriesN
Body FinishBronze
Body MaterialBrass
ProductAccessories
PackagingEach
GenderPlug
Impedance50 Ohms
Product TypeRF Connector Accessories
SubcategoryRF Interconnects
Part # AliasesU1005A1-004-SXPN

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.17$717.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.