Reference Only
202102-10
RF Connector Accessories UHF TERMINATOR N MALE CAP NO CHAIN
Datasheet
202102-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap | |
| RF Series | N | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | RF Connector Accessories | |
| Series | Type N | |
| Subcategory | RF Interconnects | |
| Part # Aliases | U1005A1-001-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Models
Technical Resources
1,970In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $32.20 | |
| $2.92 | $146.00 | |
| $2.72 | $272.00 | |
| $2.69 | $430.40 | |
| $2.39 | $1,195.00 | |
| $2.32 | $2,320.00 | |
| $2.30 | $5,750.00 |
Need more?
My Notes
Sign into see notes.