Reference Only
202102
RF Connector Accessories N MALE CAP AND CHAIN CAP & CHAIN
Datasheet
202102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Gender | Female | |
| Packaging | Each | |
| Product Type | RF Connector Accessories | |
| Product | Accessories | |
| RF Series | N | |
| Series | Type N | |
| Subcategory | RF Interconnects | |
| Part # Aliases | U1005A1-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
960In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.47 | $24.70 | |
| $2.34 | $117.00 | |
| $2.27 | $227.00 | |
| $2.16 | $540.00 | |
| $2.10 | $1,050.00 | |
| $2.04 | $2,040.00 | |
| $1.94 | $4,850.00 | |
| $1.80 | $9,000.00 |
Need more?
Sign in to add projects and notes