Reference Only
202101-12
RF Connector Accessories TNC CAP FOR FML CONNECTOR IP67
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| RF Series | TNC | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Product Type | RF Connector Accessories | |
| Series | ACCESSORIES | |
| Subcategory | RF Interconnects | |
| Part # Aliases | T1005A1-008-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
677In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.31 | $5.31 | |
| $5.24 | $26.20 | |
| $4.88 | $48.80 | |
| $4.33 | $216.50 | |
| $4.08 | $408.00 | |
| $3.74 | $935.00 | |
| $3.61 | $1,805.00 | |
| $3.38 | $3,380.00 |
Need more?
Sign in to add projects and notes