Reference Only
202100
RF Connector Accessories BNC MALE CAP AND CHAIN
Datasheet
202100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | BNC | |
| Body Finish | Nickel | |
| Product | Accessories | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | RF Connector Accessories | |
| Series | BNC | |
| Subcategory | RF Interconnects | |
| Part # Aliases | B1005A1-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3,717In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.29 | $6.58 | |
| $3.07 | $30.70 | |
| $2.74 | $274.00 | |
| $2.70 | $1,350.00 | |
| $2.67 | $2,670.00 | |
| $2.63 | $6,575.00 | |
| $2.60 | $13,000.00 | |
| $2.56 | $25,600.00 |
Need more?
Sign in to add projects and notes