Reference Only
182324
RF Connectors / Coaxial Connectors MINI UHF RA CRMP PLG RG-55,RG-142,RG-223
Datasheet
182324 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | Mini-UHF | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2.5 GHz | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-55/U, 142A/U, 223/U, 400/U | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Zinc Die Cast | |
| Body Style | Right Angle | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Threaded | |
| Description/Function | Mini-UHF Right Angle Crimp Plug for RG-55, RG-142, RG-223, 50 Ohm | |
| Insulator Material | Delrin | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | Mini-UHF | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
93In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.78 | $7.78 | |
| $6.55 | $327.50 | |
| $6.23 | $623.00 | |
| $6.04 | $1,510.00 | |
| $5.91 | $2,955.00 | |
| $5.84 | $5,840.00 | |
| $5.78 | $11,560.00 | |
| $5.71 | $22,840.00 |
Need more?
Associated Parts

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/ DIE .255/.213/.068
Sign in to add projects and notes