Reference Only

182323

RF Connectors / Coaxial Connectors MINI UHF RA CRMP PLG RG-58, LMR-195

Manufacturer:

Mfr Part:
182323

TTI Part:
182323

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesMini-UHF
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency2.5 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-58/U, 58C/U
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionMini-UHF Right Angle Crimp Plug for RG-58, LMR-195, 50 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SeriesMini-UHF
SubcategoryRF Interconnects
Part # Aliases319-0487

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

799In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.83$9.83
$8.85$44.25
$8.29$82.90
$6.52$652.00
$5.81$2,905.00
$5.33$5,330.00
$5.22$26,100.00
$5.17$51,700.00
Need more?

Associated Parts

47-10070 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/ DIE .255/.213/.068
Sign in to add projects and notes