Reference Only

172237

RF Connectors / Coaxial Connectors N STRAIGHT PLUG SOL .085 SEMI RIGID

Manufacturer:

Mfr Part:
172237

TTI Part:
172237

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesN Type
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-405/U, 0.086 Semi-Rigid
PackagingEach
Body FinishCopper-Tin-Zinc Alloy
Body MaterialBrass
Body StyleStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionN Type Straight Solder Jack for .085 Semi-Rigid, 50 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesType N
SubcategoryRF Interconnects
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.00$700.00
$6.18$3,090.00
$5.56$5,560.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes