Reference Only

172220

RF Connectors / Coaxial Connectors N ST JACK BULKHEAD CABLE CRIMP

Manufacturer:

Mfr Part:
172220

TTI Part:
172220

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesN Type
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Rear Mount
Cable TypeLMR-400, Belden 7810A/8214/9913
PackagingEach
Body FinishCopper-Tin-Zinc Alloy
Body MaterialBrass
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismThreaded
Description/FunctionN Type Straight Crimp Jack for LMR-400, 50 Ohm, Bulkhead
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesType N
SubcategoryRF Interconnects
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.84$984.00
$8.63$4,315.00
$7.62$7,620.00
Need more?

Associated Parts

47-10210 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/DIE LMR400/B9913/B9914/
Sign in to add projects and notes