Reference Only

172219

RF Connectors / Coaxial Connectors N RIGHT ANGLE PLUG STD CABLE CRIMP

Manufacturer:

Mfr Part:
172219

TTI Part:
172219

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesN Type
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-8X, LMR240, Belden 7808A
PackagingEach
Body FinishCopper-Tin-Zinc Alloy
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionN Type Right Angle Crimp Plug for RG-8X, LMR-240, 50 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesType N
SubcategoryRF Interconnects
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$13.81$138.10
$12.33$616.50
$11.74$1,174.00
$10.86$2,715.00
$10.48$5,240.00
$9.98$9,980.00
$9.88$49,400.00
Need more?

Associated Parts

47-10070 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/ DIE .255/.213/.068
Sign in to add projects and notes