Reference Only

172165-11

RF Connectors / Coaxial Connectors N Type Strg Crimp Jack Double Braided

Manufacturer:

Mfr Part:
172165-11

TTI Part:
172165-11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesN Type
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Rear Mount
Cable TypeRG-316
IP RatingIP68
PackagingEach
Body FinishCopper-Tin-Zinc Alloy
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismThreaded
Description/FunctionN Type Straight Crimp Jack for RG-316 Double Braided, 50 Ohm, Bulkhead, IP68
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesType N
SubcategoryRF Interconnects
Part # AliasesN6441H1-003-AT30GA-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$30.19$3,019.00
$29.61$8,883.00
$27.90$13,950.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes