Reference Only

172148

RF Connectors / Coaxial Connectors N ST JACK STANDARD CABLE CRIMP

Manufacturer:

Mfr Part:
172148

TTI Part:
172148

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesN Type
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-8X, LMR240, Belden 7808A
PackagingEach
Body FinishCopper-Tin-Zinc Alloy
Body MaterialBrass
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismThreaded
Description/FunctionN Type Straight Crimp Jack for RG-8X, LMR-240, 50 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesType N
SubcategoryRF Interconnects
Voltage Rating1.5 kV
Part # Aliases92C6727 319-0130

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

1,069In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.05$7.05
Need more?

Associated Parts

47-10180 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/DIE .255/.213/.100/.068
Sign in to add projects and notes