Reference Only

172129

RF Connectors / Coaxial Connectors N BULKHEAD JACK RG 316/174 B7805A

Manufacturer:

Mfr Part:
172129

TTI Part:
172129

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesN Type
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Rear Mount
Cable TypeRG-174, 188A, 316, Belden 7805A
PackagingEach
Body FinishCopper-Tin-Zinc Alloy
Body MaterialBrass
Body StyleBulkhead
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationCrimp
Coupling MechanismThreaded
Description/FunctionN Type Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ohm, Bulkhead
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesType N
SubcategoryRF Interconnects
Voltage Rating1.5 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

1,916In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$12.53$25.06
$10.44$522.00
$8.15$815.00
$8.06$2,015.00
$7.25$3,625.00
$7.17$7,170.00
$7.09$35,450.00
$7.01$70,100.00
Need more?

Associated Parts

47-10150 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068

My Notes

Sign into see notes.