Reference Only
172126
RF Adapters - In Series N RIGHT ANGLE PLUG JACK ADAPTER
Datasheet
172126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | N | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Shell Plating | Bronze | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Series | Type N | |
| Subcategory | RF Adapters | |
| Part # Aliases | N5072A1-AT30GA-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
561In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.79 | $15.79 | |
| $13.16 | $65.80 | |
| $12.95 | $129.50 | |
| $12.43 | $310.75 | |
| $11.73 | $586.50 | |
| $11.34 | $1,134.00 | |
| $11.23 | $2,807.50 |
Need more?
Sign in to add projects and notes