Reference Only

172124

RF Adapters - In Series N JACK TO JACK BULKHEAD

Manufacturer:

Mfr Part:
172124

TTI Part:
172124

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
Contact PlatingGold
Contact MaterialPhosphor Bronze
SeriesType N
PackagingEach
Body MaterialBrass
Body StyleBulkhead
Impedance50 Ohms
Maximum Frequency11 GHz
OrientationStraight
Product TypeRF Adapters - In Series
RF SeriesN
Shell PlatingBronze
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
SubcategoryRF Adapters
Part # AliasesN7471A1-AT30GA-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

1,872In Stock

2,500 expected 20-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.69$10.69
$10.57$52.85
$10.46$104.60
$9.95$248.75
$9.50$475.00
$9.05$905.00
$8.23$2,057.50
Need more?

My Notes

Sign into see notes.