Reference Only
172122
RF Adapters - In Series N PLUG TO PLUG
Datasheet
172122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | N | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 11 GHz | |
| Shell Plating | Bronze | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Each | |
| Contact Material | Brass | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | Type N | |
| Subcategory | RF Adapters | |
| Part # Aliases | N2071A1-AT30GA-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.95 | $323.75 | |
| $10.51 | $525.50 | |
| $8.60 | $860.00 | |
| $7.59 | $3,795.00 | |
| $7.48 | $7,480.00 |
Need more?
My Notes
Sign into see notes.