Reference Only

172117-30

RF Connectors / Coaxial Connectors N JACK CONNECTOR

Manufacturer:

Mfr Part:
172117-30

TTI Part:
172117-30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesN Type
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleFlange Mount
PackagingEach
Body FinishCopper-Tin-Zinc Alloy
Body MaterialBrass
Body StyleStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionN Type Straight Jack, Round Post, 50 Ohm, 4-Hole Flange
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesType N
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.78$1,378.00
$12.97$3,242.50
$12.40$6,200.00
$11.64$11,640.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes