Reference Only
172-HEXNUT
Screws & Fasteners N-BULKHEAD HEXNUT
Datasheet
172-HEXNUT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Screws & Fasteners | |
| Product | Nuts | |
| Type | Hex Nut | |
| Screw Head | Hex | |
| Packaging | Bulk | |
| Product Type | Screws & Fasteners | |
| Series | Type N | |
| Subcategory | Hardware | |
| Part # Aliases | HN19-5/8-24X31/BR=NN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $465.00 | |
| $0.87 | $870.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes