Reference Only

152123

RF Connectors / Coaxial Connectors SMC RIGHT ANGLE JCK PCB GOLD

Manufacturer:

Mfr Part:
152123

TTI Part:
152123

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency10 GHz
Termination StyleSolder Pin
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionSMC Right Angle PCB Jack, Through Hole, 50 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMC
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.57$9.57
$9.47$47.35
$8.13$81.30
$6.89$689.00
$5.98$2,990.00
$5.56$5,560.00
$5.50$11,000.00
$5.43$21,720.00
Need more?
Sign in to add projects and notes