Reference Only

142334

RF Terminators SMB TERMINATOR PLUG 50 OHM

Manufacturer:

Mfr Part:
142334

TTI Part:
142334

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Terminators
RF SeriesSMB
GenderPlug (Male)
Body MaterialBrass
Body FinishGold
Contact MaterialBeryllium Copper
Contact PlatingGold
PackagingEach
Product TypeRF Terminators
SeriesSMB
SubcategoryRF Interconnects
Part # AliasesSMB6004A1-001-3GT30G-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.