Reference Only

142244

RF Adapters - In Series SMB JACK TO JACK ADAPTER GOLD

Manufacturer:

Mfr Part:
142244

TTI Part:
142244

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - In Series
RF SeriesSMB
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency4 GHz
Shell PlatingGold
Contact PlatingGold
Body MaterialBrass
PackagingEach
Contact MaterialBrass
OrientationStraight
Product TypeRF Adapters - In Series
SeriesSMB
SubcategoryRF Adapters
Part # AliasesSMB2071A1-3GT30G-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.65$432.50
$7.08$1,770.00
$6.11$15,275.00
Need more?
Sign in to add projects and notes