Reference Only

142231

RF Connectors / Coaxial Connectors SMB BULKHEAD JACK 178/196 GOLD 3PC

Manufacturer:

Mfr Part:
142231

TTI Part:
142231

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMB
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Rear Mount
Cable TypeRG-178B/U, 196A/U
PackagingEach
Body FinishGold
Body MaterialBrass
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismPush On
Description/FunctionSMB Straight Crimp Jack for RG-178, RG-196, 50 Ohm, Bulkhead
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMB
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.93$493.00
$4.28$2,140.00
$3.78$3,780.00
Need more?

Associated Parts

47-10150 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068
Sign in to add projects and notes