Reference Only
142210
RF Connectors / Coaxial Connectors SMB PCB VERT BLKHEAD JACK GOLD
Datasheet
142210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Push On | |
| Description/Function | SMB Straight PCB Jack, Through Hole, 50 Ohm, Bulkhead | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 4 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | Bulkhead - Rear Mount | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | SMB | |
| Series | SMB | |
| Subcategory | RF Interconnects | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
642In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $6.00 | |
| $5.93 | $29.65 | |
| $5.36 | $268.00 | |
| $4.28 | $428.00 | |
| $4.23 | $1,057.50 | |
| $4.17 | $2,085.00 | |
| $4.12 | $4,120.00 | |
| $4.07 | $10,175.00 |
Need more?
Sign in to add projects and notes