Reference Only
142194
RF Connectors / Coaxial Connectors SMB R/A PLUG 174 316 GOLD
Datasheet
142194 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMB | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 4 GHz | |
| Termination Style | Crimp | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-174, 188A, 316, Belden 7805A | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Right Angle | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Push On | |
| Description/Function | SMB Right Angle Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMB | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,030In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.64 | $33.20 | |
| $6.57 | $65.70 | |
| $6.49 | $162.25 | |
| $6.03 | $603.00 | |
| $5.96 | $1,490.00 | |
| $5.38 | $2,690.00 | |
| $4.87 | $4,870.00 | |
| $4.49 | $22,450.00 |
Need more?
Associated Parts

Amphenol
RF Cable Assemblies SMB R/A Plug/SMB R/A Plug CBL 0.75 Meter

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068

Amphenol
RF Cable Assemblies SMB R/A Plug to R/A Plug RG316 6in

Amphenol
RF Cable Assemblies SMB R/A Plug to R/A Plug RG316 12in

Amphenol
RF Cable Assemblies SMB R/A Plug to R/A Plug RG316 24in
Sign in to add projects and notes