Reference Only

142146-75

RF Connectors / Coaxial Connectors MINI SMB PCB R/A JACK

Manufacturer:

Mfr Part:
142146-75

TTI Part:
142146-75

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMB
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency4 GHz
Termination StyleSolder Pin
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingTray
Body FinishGold
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismPush On
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesMini-SMB
SubcategoryRF Interconnects
Part # Aliases99H5242 319-0317 SMB1252M1-3GT30G-75

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.727$72.70
Need more?

My Notes

Sign into see notes.