Reference Only
132364
RF Connector Accessories SMA MALE CAP FOR REV POLARITY JACK
Datasheet
132364 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap | |
| RF Series | SMA | |
| Body Finish | Gold | |
| Product | Accessories | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | RF Connector Accessories | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
5,675In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.48 | $6.96 | |
| $2.90 | $72.50 | |
| $2.69 | $134.50 | |
| $2.51 | $251.00 | |
| $2.13 | $1,065.00 | |
| $1.94 | $1,940.00 | |
| $1.89 | $9,450.00 | |
| $1.86 | $18,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes