Reference Only
132361
RF Terminators SMA FEMALE RESISTOR CAP 50 OHM
Datasheet
132361 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | SMA | |
| Gender | Jack | |
| Impedance | 50 Ohms | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.07 | $7.07 | |
| $6.31 | $63.10 | |
| $5.87 | $146.75 | |
| $5.53 | $276.50 | |
| $4.87 | $1,217.50 | |
| $4.35 | $2,175.00 | |
| $4.31 | $4,310.00 | |
| $3.94 | $9,850.00 |
Need more?
My Notes
Sign into see notes.