Reference Only
132360RP
RF Terminators SMA MALE RESISTOR CAP REV POL 50 OHM
Datasheet
132360RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | SMA | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Polarity | Reverse | |
| Packaging | Each | |
| Product Type | RF Terminators | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Part # Aliases | RSMA1004A5-001-3GT5GP-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.18 | $154.50 | |
| $5.16 | $258.00 | |
| $4.57 | $1,142.50 | |
| $4.19 | $2,095.00 | |
| $3.87 | $9,675.00 |
Need more?
Available Regional Inventory
25 available now at ttieurope.com
My Notes
Sign into see notes.