Reference Only
132360
RF Terminators SMA MALE RESISTOR CAP 50 OHM
Datasheet
132360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | SMA | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Terminators | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
11,501In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.24 | $8.48 | |
| $4.19 | $20.95 | |
| $4.03 | $40.30 | |
| $3.59 | $89.75 | |
| $3.50 | $175.00 | |
| $3.14 | $785.00 | |
| $2.99 | $1,495.00 | |
| $2.95 | $2,950.00 |
Need more?
Sign in to add projects and notes