Reference Only

132357-11

RF Connectors / Coaxial Connectors ENDLNCH RCP FLAT TAB .062in

Manufacturer:

Mfr Part:
132357-11

TTI Part:
132357-11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleEdge Launch
PackagingEach
Body FinishGold
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Description/FunctionSMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Flat Tab Contact
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects
Part # AliasesSMA6251A1-070-5GPT5GP-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.82$782.00
$6.93$3,465.00
$6.30$6,300.00
$5.80$29,000.00
Need more?
Available Regional Inventory
100 available now at ttieurope.com
Sign in to add projects and notes