Reference Only
132348
RF Connector Accessories SMA FEMALE CAP WITH CHAIN
Datasheet
132348 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap with Chain | |
| RF Series | SMA | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Each | |
| Gender | Plug | |
| Product Type | RF Connector Accessories | |
| Series | SMA | |
| Subcategory | RF Interconnects | |
| Part # Aliases | SMA0005A1-3G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.40 | $440.00 | |
| $3.87 | $1,935.00 | |
| $3.54 | $3,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes