Reference Only
132340
RF Adapters - In Series SMA JACK TO JACK 4 HOLE FLANGE ADAPTER
Datasheet
132340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Flange | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Body Material | Brass | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | SMA | |
| Subcategory | RF Adapters | |
| Part # Aliases | SMA7571A1-001-3GT50G-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.19 | $221.90 | |
| $18.22 | $1,822.00 | |
| $15.72 | $7,860.00 | |
| $14.05 | $14,050.00 | |
| $13.48 | $67,400.00 |
Need more?
Associated Parts

Amphenol
Antennas SMA PLUG 1W 50 OHM DUAL BAND

Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND

Amphenol
Antennas SMA PLUG 2W 50 OHM WIDE BAND

Amphenol
Antennas SMA PLUG 5W 50 OHM MULTI BAND

Amphenol
Antennas SMA PLUG 1W 50 OHM SINGLE BAND
My Notes
Sign into see notes.