Reference Only

132286

RF Connectors / Coaxial Connectors SMA BULKHEAD JACK 196/U O RING SEAL

Manufacturer:

Mfr Part:
132286

TTI Part:
132286

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency12.4 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleBulkhead - Rear Mount
Cable TypeRG-178B/U, 196A/U
PackagingEach
Body FinishGold
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMA
SubcategoryRF Interconnects
Part # AliasesSMA6411B4-3GT5GP-196AU-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.19$719.00
$6.39$3,195.00
$5.54$5,540.00
$5.14$25,700.00
Need more?

Associated Parts

47-10150 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068

My Notes

Sign into see notes.